
TMS320DM6433ZWTQ5 | |
---|---|
DigiKey Part Number | TMS320DM6433ZWTQ5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6433ZWTQ5 |
Description | IC DGTL MEDIA PROCESSOR 361-BGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6433ZWTQ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fixed Point | |
Interface | HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 240kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |