
TMS320DM641AGDK6 | |
---|---|
DigiKey Part Number | 2156-TMS320DM641AGDK6-TI-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM641AGDK6 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM641AGDK6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McASP, McBSP | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.40V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 548-BFBGA, FCBGA | |
Supplier Device Package | 548-FC/CSP (23x23) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | ¥6,510.57143 | ¥45,574 |
Unit Price without JCT: | ¥6,510.57143 |
---|---|
Unit Price with JCT: | ¥7,161.62857 |