
TMS320C203PZ | |
---|---|
DigiKey Part Number | 296-34502-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C203PZ |
Description | IC DSP 100LQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C203PZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | SSP, UART | |
Clock Rate | 40MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | 1kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | ¥2,439.67778 | ¥219,571 |
Unit Price without JCT: | ¥2,439.67778 |
---|---|
Unit Price with JCT: | ¥2,683.64556 |