

LP590718QDQNRQ1 | |
---|---|
DigiKey Part Number | 296-LP590718QDQNRQ1TR-ND - Tape & Reel (TR) 296-LP590718QDQNRQ1CT-ND - Cut Tape (CT) 296-LP590718QDQNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP590718QDQNRQ1 |
Description | IC REG LINEAR 1.8V 250MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP590718QDQNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 90dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥105.00000 | ¥105 |
10 | ¥74.00000 | ¥740 |
25 | ¥66.36000 | ¥1,659 |
100 | ¥57.98000 | ¥5,798 |
250 | ¥53.97600 | ¥13,494 |
500 | ¥51.56600 | ¥25,783 |
1,000 | ¥49.58200 | ¥49,582 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥47.13233 | ¥141,397 |
6,000 | ¥45.93350 | ¥275,601 |
9,000 | ¥45.33300 | ¥407,997 |
15,000 | ¥44.66767 | ¥670,015 |
21,000 | ¥44.27890 | ¥929,857 |
30,000 | ¥43.90473 | ¥1,317,142 |
Unit Price without JCT: | ¥105.00000 |
---|---|
Unit Price with JCT: | ¥115.50000 |