
TMP451AIDQFT | |
|---|---|
DigiKey Part Number | 296-39622-2-ND - Tape & Reel (TR) 296-39622-1-ND - Cut Tape (CT) 296-39622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451AIDQFT |
Description | SENSOR DIGITAL -40C-125C 8WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451AIDQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥212.00000 | ¥212 |
| 5 | ¥186.80000 | ¥934 |
| 10 | ¥177.60000 | ¥1,776 |
| 25 | ¥166.72000 | ¥4,168 |
| 50 | ¥159.26000 | ¥7,963 |
| 100 | ¥152.42000 | ¥15,242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥144.24400 | ¥36,061 |
| 500 | ¥138.66200 | ¥69,331 |
| 750 | ¥135.61867 | ¥101,714 |
| 1,250 | ¥131.99520 | ¥164,994 |
| 1,750 | ¥129.73371 | ¥227,034 |
| 2,500 | ¥127.43680 | ¥318,592 |
| 6,250 | ¥121.98608 | ¥762,413 |
| 12,500 | ¥118.25696 | ¥1,478,212 |
| Unit Price without JCT: | ¥212.00000 |
|---|---|
| Unit Price with JCT: | ¥233.20000 |











