
TCAN4550RGYTQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN4550RGYTQ1TR-ND - Tape & Reel (TR) 296-TCAN4550RGYTQ1CT-ND - Cut Tape (CT) 296-TCAN4550RGYTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN4550RGYTQ1 |
Description | IC CAN FD CONTROLLER 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN FD Controller 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN4550RGYTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | CAN FD Controller | |
Applications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥609.00000 | ¥609 |
| 10 | ¥458.30000 | ¥4,583 |
| 25 | ¥420.92000 | ¥10,523 |
| 100 | ¥379.71000 | ¥37,971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥360.06800 | ¥90,017 |
| 500 | ¥348.23000 | ¥174,115 |
| 750 | ¥342.30400 | ¥256,728 |
| 1,250 | ¥335.73680 | ¥419,671 |
| 1,750 | ¥331.89714 | ¥580,820 |
| 2,500 | ¥328.20600 | ¥820,515 |
| Unit Price without JCT: | ¥609.00000 |
|---|---|
| Unit Price with JCT: | ¥669.90000 |









