
TMP235AEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP235AEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMP235AEDBZRQ1CT-ND - Cut Tape (CT) 296-TMP235AEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP235AEDBZRQ1 |
Description | IC TEMP SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP235AEDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.3V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C | |
Test Condition | -40°C ~ 150°C | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 5 | ¥82.20000 | ¥411 |
| 10 | ¥78.00000 | ¥780 |
| 25 | ¥72.72000 | ¥1,818 |
| 50 | ¥69.10000 | ¥3,455 |
| 100 | ¥65.83000 | ¥6,583 |
| 500 | ¥59.27800 | ¥29,639 |
| 1,000 | ¥56.84100 | ¥56,841 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥53.39033 | ¥160,171 |
| 6,000 | ¥51.44600 | ¥308,676 |
| 9,000 | ¥50.38511 | ¥453,466 |
| 15,000 | ¥49.12227 | ¥736,834 |
| 21,000 | ¥48.33362 | ¥1,015,006 |
| 30,000 | ¥47.53327 | ¥1,425,998 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |











