
TMDXCNCD28069 | |
|---|---|
DigiKey Part Number | 296-28116-ND |
Manufacturer | |
Manufacturer Product Number | TMDXCNCD28069 |
Description | EVAL BOARD FOR TMS320F2806X |
Customer Reference | |
Detailed Description | TMS320F2806x TMS320F2806x, Piccolo™, C2000™ RS232, GPIO Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | RS232, GPIO | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMS320F2806x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

