


TLV810SDBZR | |
|---|---|
DigiKey Part Number | 296-TLV810SDBZRTR-ND - Tape & Reel (TR) 296-TLV810SDBZRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV810SDBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV810SDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥114.00000 | ¥114 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥48.20900 | ¥144,627 |
| 6,000 | ¥46.73350 | ¥280,401 |
| 9,000 | ¥45.99422 | ¥413,948 |
| 15,000 | ¥45.17507 | ¥677,626 |
| 21,000 | ¥44.69605 | ¥938,617 |
| 30,000 | ¥44.23557 | ¥1,327,067 |
| Unit Price without JCT: | ¥114.00000 |
|---|---|
| Unit Price with JCT: | ¥125.40000 |


