
TLV752-EVM | |
|---|---|
DigiKey Part Number | 296-TLV752-EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV752-EVM |
Description | EVAL BOARD FOR TLV752 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV752 - 2 - Dual Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 0.55V ~ 5.5V | |
Current - Output | 1A, 1A | |
Voltage - Input | 1.5V ~ 6V | |
Regulator Type | Positive Adjustable | |
Contents | Board(s) | |
Utilized IC / Part | TLV752 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,772.00000 | ¥5,772 |
| Unit Price without JCT: | ¥5,772.00000 |
|---|---|
| Unit Price with JCT: | ¥6,349.20000 |

