


TLV71333PDBVT | |
|---|---|
DigiKey Part Number | 296-41835-2-ND - Tape & Reel (TR) 296-41835-1-ND - Cut Tape (CT) 296-41835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71333PDBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71333PDBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.54V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥113.20000 | ¥1,132 |
| 25 | ¥102.00000 | ¥2,550 |
| 100 | ¥89.75000 | ¥8,975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥83.88000 | ¥20,970 |
| 500 | ¥80.35000 | ¥40,175 |
| 750 | ¥78.57867 | ¥58,934 |
| 1,250 | ¥76.61920 | ¥95,774 |
| 1,750 | ¥75.47314 | ¥132,078 |
| 2,500 | ¥74.37120 | ¥185,928 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

