


TLV70733DQNR1 | |
|---|---|
DigiKey Part Number | 296-40637-2-ND - Tape & Reel (TR) 296-40637-1-ND - Cut Tape (CT) 296-40637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70733DQNR1 |
Description | IC REG LINEAR 3.3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70733DQNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥27.40000 | ¥274 |
| 25 | ¥24.28000 | ¥607 |
| 100 | ¥20.74000 | ¥2,074 |
| 250 | ¥19.07200 | ¥4,768 |
| 500 | ¥18.06400 | ¥9,032 |
| 1,000 | ¥17.23500 | ¥17,235 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥16.21133 | ¥48,634 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

