

TLV707115DQNR | |
---|---|
DigiKey Part Number | 296-40625-2-ND - Tape & Reel (TR) 296-40625-1-ND - Cut Tape (CT) 296-40625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV707115DQNR |
Description | IC REG LIN 1.15V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV707115DQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥22.30000 | ¥223 |
25 | ¥19.64000 | ¥491 |
100 | ¥16.76000 | ¥1,676 |
250 | ¥15.37600 | ¥3,844 |
500 | ¥14.54800 | ¥7,274 |
1,000 | ¥13.86200 | ¥13,862 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥13.01433 | ¥39,043 |
6,000 | ¥12.59967 | ¥75,598 |
9,000 | ¥12.39211 | ¥111,529 |
15,000 | ¥12.16200 | ¥182,430 |
21,000 | ¥12.02757 | ¥252,579 |
30,000 | ¥11.89820 | ¥356,946 |
75,000 | ¥11.61976 | ¥871,482 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |