


TLV70530YFMR | |
|---|---|
DigiKey Part Number | 296-42519-2-ND - Tape & Reel (TR) 296-42519-1-ND - Cut Tape (CT) 296-42519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70530YFMR |
Description | IC REG LINEAR 3V 200MA 4-DSLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70530YFMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA, DSLGA | |
Supplier Device Package | 4-DSLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥31.62333 | ¥94,870 |
| 6,000 | ¥30.75333 | ¥184,520 |
| 9,000 | ¥30.31800 | ¥272,862 |
| 15,000 | ¥29.83540 | ¥447,531 |
| 21,000 | ¥29.55319 | ¥620,617 |
| 30,000 | ¥29.28210 | ¥878,463 |
| Unit Price without JCT: | ¥31.62333 |
|---|---|
| Unit Price with JCT: | ¥34.78566 |

