


TLV70230DBVR | |
|---|---|
DigiKey Part Number | 296-39283-2-ND - Tape & Reel (TR) 296-39283-1-ND - Cut Tape (CT) 296-39283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70230DBVR |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70230DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥45.80000 | ¥458 |
| 25 | ¥40.80000 | ¥1,020 |
| 100 | ¥35.28000 | ¥3,528 |
| 250 | ¥32.64400 | ¥8,161 |
| 500 | ¥31.05800 | ¥15,529 |
| 1,000 | ¥29.75200 | ¥29,752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥28.13667 | ¥84,410 |
| 6,000 | ¥27.34733 | ¥164,084 |
| 9,000 | ¥26.95156 | ¥242,564 |
| 15,000 | ¥26.51333 | ¥397,700 |
| 21,000 | ¥26.25714 | ¥551,400 |
| 30,000 | ¥26.01067 | ¥780,320 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

