


TLV70013DDCR | |
|---|---|
DigiKey Part Number | 296-41831-2-ND - Tape & Reel (TR) 296-41831-1-ND - Cut Tape (CT) 296-41831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70013DDCR |
Description | IC REG LINEAR 1.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV70013DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46.00000 | ¥46 |
| 10 | ¥32.20000 | ¥322 |
| 25 | ¥28.48000 | ¥712 |
| 100 | ¥24.47000 | ¥2,447 |
| 250 | ¥22.54000 | ¥5,635 |
| 500 | ¥21.38000 | ¥10,690 |
| 1,000 | ¥20.42700 | ¥20,427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.24733 | ¥57,742 |
| 6,000 | ¥18.66983 | ¥112,019 |
| 9,000 | ¥18.38067 | ¥165,426 |
| 15,000 | ¥18.06020 | ¥270,903 |
| 21,000 | ¥17.87295 | ¥375,332 |
| 30,000 | ¥17.69290 | ¥530,787 |
| 75,000 | ¥17.30515 | ¥1,297,886 |
| Unit Price without JCT: | ¥46.00000 |
|---|---|
| Unit Price with JCT: | ¥50.60000 |

