
TLV6001IDCKR | |
|---|---|
DigiKey Part Number | 296-47845-2-ND - Tape & Reel (TR) 296-47845-1-ND - Cut Tape (CT) 296-47845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥47.60000 | ¥476 |
| 25 | ¥42.32000 | ¥1,058 |
| 100 | ¥36.62000 | ¥3,662 |
| 250 | ¥33.89600 | ¥8,474 |
| 500 | ¥32.24800 | ¥16,124 |
| 1,000 | ¥30.89500 | ¥30,895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.22100 | ¥87,663 |
| 6,000 | ¥28.40200 | ¥170,412 |
| 9,000 | ¥27.99156 | ¥251,924 |
| 15,000 | ¥27.53693 | ¥413,054 |
| 21,000 | ¥27.27129 | ¥572,697 |
| 30,000 | ¥27.01590 | ¥810,477 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |








