MFR Recommended
Similar



TLV431AIDBZRG4 | |
|---|---|
DigiKey Part Number | TLV431AIDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431AIDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431AIDBZRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥73.12200 | ¥219,366 |
| 6,000 | ¥71.38983 | ¥428,339 |
| 9,000 | ¥70.52233 | ¥634,701 |
| 15,000 | ¥69.56080 | ¥1,043,412 |
| 21,000 | ¥68.99900 | ¥1,448,979 |
| Unit Price without JCT: | ¥73.12200 |
|---|---|
| Unit Price with JCT: | ¥80.43420 |



