
TLV3231QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV3231QDCKRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3231QDCKRQ1 |
Description | AEC-Q100-QUALIFIED 20NS SINGLE-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 92dB PSRR | |
Propagation Delay (Max) | 30ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥94.42567 | ¥283,277 |
| 6,000 | ¥92.28867 | ¥553,732 |
| 9,000 | ¥91.21878 | ¥820,969 |
| 15,000 | ¥90.03333 | ¥1,350,500 |
| Unit Price without JCT: | ¥94.42567 |
|---|---|
| Unit Price with JCT: | ¥103.86824 |

