
TLV171IDR | |
|---|---|
DigiKey Part Number | 296-44864-2-ND - Tape & Reel (TR) 296-44864-1-ND - Cut Tape (CT) 296-44864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV171IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV171IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 525µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥207.00000 | ¥207 |
| 10 | ¥150.30000 | ¥1,503 |
| 25 | ¥136.00000 | ¥3,400 |
| 100 | ¥120.34000 | ¥12,034 |
| 250 | ¥112.86400 | ¥28,216 |
| 500 | ¥108.35800 | ¥54,179 |
| 1,000 | ¥104.65100 | ¥104,651 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥100.73800 | ¥251,845 |
| 5,000 | ¥98.37900 | ¥491,895 |
| 7,500 | ¥97.19800 | ¥728,985 |
| 12,500 | ¥95.88968 | ¥1,198,621 |
| Unit Price without JCT: | ¥207.00000 |
|---|---|
| Unit Price with JCT: | ¥227.70000 |

