
TLE2161AIP | |
|---|---|
DigiKey Part Number | 2156-TLE2161AIP-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLE2161AIP |
Description | IC OPAMP JFET 6.4MHZ SGL 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 290µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 4050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | ¥178.50562 | ¥47,661 |
| Unit Price without JCT: | ¥178.50562 |
|---|---|
| Unit Price with JCT: | ¥196.35618 |

