
TLE2062IP | |
---|---|
DigiKey Part Number | 296-10403-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2062IP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2062IP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.4V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 625µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥692.00000 | ¥692 |
10 | ¥524.60000 | ¥5,246 |
50 | ¥457.48000 | ¥22,874 |
100 | ¥436.71000 | ¥43,671 |
250 | ¥414.78800 | ¥103,697 |
500 | ¥401.57600 | ¥200,788 |
1,000 | ¥390.70200 | ¥390,702 |
2,500 | ¥379.21960 | ¥948,049 |
Unit Price without JCT: | ¥692.00000 |
---|---|
Unit Price with JCT: | ¥761.20000 |