
TLC5971RGER | |
|---|---|
DigiKey Part Number | 296-28448-2-ND - Tape & Reel (TR) 296-28448-1-ND - Cut Tape (CT) 296-28448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5971RGER |
Description | IC LED DRIVER LINEAR 60MA 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 60mA 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5971RGER Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 24-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 24-VQFN (4x4) |
Number of Outputs 12 | Base Product Number |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥605.00000 | ¥605 |
| 10 | ¥455.50000 | ¥4,555 |
| 25 | ¥418.08000 | ¥10,452 |
| 100 | ¥376.94000 | ¥37,694 |
| 250 | ¥357.30400 | ¥89,326 |
| 500 | ¥353.68400 | ¥176,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥323.70800 | ¥971,124 |
| Unit Price without JCT: | ¥605.00000 |
|---|---|
| Unit Price with JCT: | ¥665.50000 |


