
TLC5945RHBT | |
---|---|
DigiKey Part Number | TLC5945RHBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC5945RHBT |
Description | IC LED DRIVER LINEAR 80MA 32VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5945RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥260.26800 | ¥65,067 |
500 | ¥251.29200 | ¥125,646 |
750 | ¥246.79733 | ¥185,098 |
1,250 | ¥241.81520 | ¥302,269 |
1,750 | ¥238.90457 | ¥418,083 |
2,500 | ¥236.10600 | ¥590,265 |
6,250 | ¥230.07664 | ¥1,437,979 |
Unit Price without JCT: | ¥260.26800 |
---|---|
Unit Price with JCT: | ¥286.29480 |