
TLC5944EVM-358 | |
|---|---|
DigiKey Part Number | TLC5944EVM-358-ND |
Manufacturer | |
Manufacturer Product Number | TLC5944EVM-358 |
Description | EVAL BOARD FOR TLC5944 |
Customer Reference | |
Detailed Description | TLC5944 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 60mA | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V ~ 15V | |
Contents | Board(s) | |
Utilized IC / Part | TLC5944 | |
Note | - | |
Base Product Number |

