
TLC2262QDR | |
|---|---|
DigiKey Part Number | 296-TLC2262QDRTR-ND - Tape & Reel (TR) 296-TLC2262QDRCT-ND - Cut Tape (CT) 296-TLC2262QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2262QDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥348.00000 | ¥348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥204.26040 | ¥510,651 |
| 5,000 | ¥200.05260 | ¥1,000,263 |
| 7,500 | ¥197.94573 | ¥1,484,593 |
| Unit Price without JCT: | ¥348.00000 |
|---|---|
| Unit Price with JCT: | ¥382.80000 |

