
TLC2201MFKB | |
|---|---|
DigiKey Part Number | 2156-TLC2201MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TLC2201MFKB |
Description | IC CMOS 1 CIRCUIT 20LCCC |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2201MFKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.9V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.6mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-LCCC (8.89x8.89) |
| Bulk: | 1168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ¥7,318.83333 | ¥43,913 |
| Unit Price without JCT: | ¥7,318.83333 |
|---|---|
| Unit Price with JCT: | ¥8,050.71666 |

