TL712CPW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 20,288
Unit Price: ¥36.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,001
Unit Price: ¥36.00000
Datasheet
Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL712CPW

DigiKey Part Number
TL712CPW-ND
Manufacturer
Manufacturer Product Number
TL712CPW
Description
IC COMPARATOR 1 DIFF 8TSSOP
Customer Reference
Detailed Description
Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL712CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
1
Output Type
Complementary, Push-Pull, Tri-State, TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
20mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
25ns
Hysteresis
5mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,884 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,884In Stock
Ships from Rochester Electronics, LLC