
TL7759CDR | |
|---|---|
DigiKey Part Number | 296-24388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL7759CDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7759CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥70.66320 | ¥176,658 |
| 5,000 | ¥68.90040 | ¥344,502 |
| 7,500 | ¥68.01760 | ¥510,132 |
| 12,500 | ¥67.03944 | ¥837,993 |
| 17,500 | ¥66.46766 | ¥1,163,184 |
| 25,000 | ¥65.91780 | ¥1,647,945 |
| Unit Price without JCT: | ¥70.66320 |
|---|---|
| Unit Price with JCT: | ¥77.72952 |

