
TL431CLP-Z | |
|---|---|
DigiKey Part Number | 296-TL431CLP-ZTR-ND - Tape & Reel (TR) 296-TL431CLP-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431CLP-Z |
Description | IC VREF SHUNT ADJ 2% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431CLP-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46.00000 | ¥46 |
| 10 | ¥32.50000 | ¥325 |
| 25 | ¥28.72000 | ¥718 |
| 100 | ¥24.70000 | ¥2,470 |
| 250 | ¥22.75600 | ¥5,689 |
| 500 | ¥21.58600 | ¥10,793 |
| 1,000 | ¥20.62400 | ¥20,624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥19.83200 | ¥39,664 |
| 4,000 | ¥19.17975 | ¥76,719 |
| 6,000 | ¥18.85317 | ¥113,119 |
| 10,000 | ¥18.49140 | ¥184,914 |
| 14,000 | ¥18.27979 | ¥255,917 |
| 20,000 | ¥18.07645 | ¥361,529 |
| 50,000 | ¥17.63830 | ¥881,915 |
| Unit Price without JCT: | ¥46.00000 |
|---|---|
| Unit Price with JCT: | ¥50.60000 |

