
TL431AILPE3 | |
|---|---|
DigiKey Part Number | 296-50325-ND |
Manufacturer | |
Manufacturer Product Number | TL431AILPE3 |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AILPE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥128.00000 | ¥128 |
| 10 | ¥90.60000 | ¥906 |
| 25 | ¥81.36000 | ¥2,034 |
| 100 | ¥71.32000 | ¥7,132 |
| 250 | ¥66.52000 | ¥16,630 |
| 500 | ¥63.63000 | ¥31,815 |
| 1,000 | ¥61.25000 | ¥61,250 |
| Unit Price without JCT: | ¥128.00000 |
|---|---|
| Unit Price with JCT: | ¥140.80000 |

