Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIDCKT

DigiKey Part Number
296-TL431AIDCKTTR-ND - Tape & Reel (TR)
296-TL431AIDCKTCT-ND - Cut Tape (CT)
296-TL431AIDCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIDCKT
Description
IC VREF SHUNT ADJ 1% SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,723
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥133.00000¥133
10¥94.50000¥945
25¥85.00000¥2,125
100¥74.56000¥7,456
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥69.58000¥17,395
500¥66.57600¥33,288
750¥65.07067¥48,803
1,250¥63.40560¥79,257
1,750¥62.43200¥109,256
2,500¥61.49480¥153,737
6,250¥59.47760¥371,735
12,500¥58.26168¥728,271
25,000¥57.26112¥1,431,528
Manufacturers Standard Package
Unit Price without JCT:¥133.00000
Unit Price with JCT:¥146.30000