TL4050C50IDBZR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,759
Unit Price: ¥144.00000
Datasheet

Direct


Texas Instruments
In Stock: 7,391
Unit Price: ¥141.00000
Datasheet

Direct


Texas Instruments
In Stock: 3,872
Unit Price: ¥290.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥144.36100
Datasheet

Upgrade


Texas Instruments
In Stock: 5,842
Unit Price: ¥169.00000
Datasheet

Upgrade


Texas Instruments
In Stock: 6,864
Unit Price: ¥169.00000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,500
Unit Price: ¥305.00000
Datasheet

Upgrade


Texas Instruments
In Stock: 18,000
Unit Price: ¥222.73585
Datasheet

Similar


Texas Instruments
In Stock: 21,834
Unit Price: ¥381.00000
Datasheet

Similar


Texas Instruments
In Stock: 12,896
Unit Price: ¥381.00000
Datasheet

Similar


Texas Instruments
In Stock: 878
Unit Price: ¥250.00000
Datasheet

Similar


Texas Instruments
In Stock: 9,962
Unit Price: ¥250.00000
Datasheet

Similar


Texas Instruments
In Stock: 6,449
Unit Price: ¥134.00000
Datasheet

Similar


Texas Instruments
In Stock: 3,301
Unit Price: ¥134.00000
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

TL4050C50IDBZR

DigiKey Part Number
296-22823-2-ND - Tape & Reel (TR)
296-22823-1-ND - Cut Tape (CT)
296-22823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050C50IDBZR
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050C50IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥174.00000¥174
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥108.19167¥324,575
6,000¥105.80333¥634,820
9,000¥104.60700¥941,463
15,000¥103.28200¥1,549,230
Manufacturers Standard Package
Unit Price without JCT:¥174.00000
Unit Price with JCT:¥191.40000