
TL331IDBVT | |
|---|---|
DigiKey Part Number | 296-26708-2-ND - Tape & Reel (TR) 296-26708-1-ND - Cut Tape (CT) 296-26708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331IDBVT |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥234.00000 | ¥234 |
| 10 | ¥170.50000 | ¥1,705 |
| 25 | ¥154.60000 | ¥3,865 |
| 100 | ¥137.12000 | ¥13,712 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥128.78000 | ¥32,195 |
| 500 | ¥123.75200 | ¥61,876 |
| 750 | ¥121.23200 | ¥90,924 |
| 1,250 | ¥118.44240 | ¥148,053 |
| 1,750 | ¥116.81029 | ¥204,418 |
| 2,500 | ¥115.24160 | ¥288,104 |
| 6,250 | ¥111.86352 | ¥699,147 |
| 12,500 | ¥109.82736 | ¥1,372,842 |
| Unit Price without JCT: | ¥234.00000 |
|---|---|
| Unit Price with JCT: | ¥257.40000 |



