
SN74AHC74BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHC74BQARTR-ND - Tape & Reel (TR) 296-SN74AHC74BQARCT-ND - Cut Tape (CT) 296-SN74AHC74BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74BQAR |
Description | IC FF D-TYPE DBL 1-BIT 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74BQAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥76.00000 | ¥76 |
| 10 | ¥53.60000 | ¥536 |
| 25 | ¥47.76000 | ¥1,194 |
| 100 | ¥41.43000 | ¥4,143 |
| 250 | ¥38.42000 | ¥9,605 |
| 500 | ¥36.59800 | ¥18,299 |
| 1,000 | ¥35.09900 | ¥35,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥33.24667 | ¥99,740 |
| 6,000 | ¥32.34017 | ¥194,041 |
| 9,000 | ¥31.88633 | ¥286,977 |
| 15,000 | ¥31.38340 | ¥470,751 |
| 21,000 | ¥31.08952 | ¥652,880 |
| 30,000 | ¥30.80680 | ¥924,204 |
| Unit Price without JCT: | ¥76.00000 |
|---|---|
| Unit Price with JCT: | ¥83.60000 |

