Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62873Z4WRXSR

DigiKey Part Number
296-TPS62873Z4WRXSRTR-ND - Tape & Reel (TR)
296-TPS62873Z4WRXSRCT-ND - Cut Tape (CT)
296-TPS62873Z4WRXSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62873Z4WRXSR
Description
IC REG BUCK PROG 15A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 15A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.35V
Current - Output
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-VQFN (2.55x3.55)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,965
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥741.00000¥741
10¥562.60000¥5,626
25¥517.92000¥12,948
100¥468.81000¥46,881
250¥445.39600¥111,349
500¥431.27800¥215,639
1,000¥419.65900¥419,659
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥405.30867¥1,215,926
Manufacturers Standard Package
Unit Price without JCT:¥741.00000
Unit Price with JCT:¥815.10000