Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5102DAD

DigiKey Part Number
296-23613-5-ND
Manufacturer
Manufacturer Product Number
TAS5102DAD
Description
IC AMP CLASS D STER 20W 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5102DAD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
20W x 2 @ 8Ohm
Voltage - Supply
8V ~ 23V
Features
Digital PWM Inputs, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,910 View Now
All prices are in JPY
Tube
QuantityUnit PriceExt Price
230¥890.54783¥204,826
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥890.54783
Unit Price with JCT:¥979.60261

Other Suppliers on DigiKey

3,910In Stock
Ships from Rochester Electronics, LLC