
UCC3813PWTR-3 | |
|---|---|
DigiKey Part Number | 296-UCC3813PWTR-3TR-ND - Tape & Reel (TR) 296-UCC3813PWTR-3CT-ND - Cut Tape (CT) 296-UCC3813PWTR-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3813PWTR-3 |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813PWTR-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 12V | |
Frequency - Switching | 31kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥357.00000 | ¥357 |
| 10 | ¥263.10000 | ¥2,631 |
| 25 | ¥239.92000 | ¥5,998 |
| 100 | ¥214.43000 | ¥21,443 |
| 250 | ¥202.27200 | ¥50,568 |
| 500 | ¥194.94800 | ¥97,474 |
| 1,000 | ¥188.91400 | ¥188,914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥183.95000 | ¥367,900 |
| 4,000 | ¥179.86325 | ¥719,453 |
| 6,000 | ¥177.81650 | ¥1,066,899 |
| Unit Price without JCT: | ¥357.00000 |
|---|---|
| Unit Price with JCT: | ¥392.70000 |

