
SN75ALS191PSR | |
|---|---|
DigiKey Part Number | 296-13318-2-ND - Tape & Reel (TR) 296-13318-1-ND - Cut Tape (CT) 296-13318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS191PSR |
Description | IC TRANSCEIVER 2/0 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS191PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥342.00000 | ¥342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥185.75300 | ¥371,506 |
| 4,000 | ¥181.63425 | ¥726,537 |
| 6,000 | ¥179.57150 | ¥1,077,429 |
| Unit Price without JCT: | ¥342.00000 |
|---|---|
| Unit Price with JCT: | ¥376.20000 |

