SN75ALS173NSR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,694
Unit Price: ¥605.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥275.99850
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥275.99850
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥431.83950
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,249
Unit Price: ¥222.00000
Datasheet
0/4 Receiver RS422, RS423, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS173NSR

DigiKey Part Number
296-38261-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75ALS173NSR
Description
IC TRANSCEIVER 0/4 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS173NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥578.91650¥1,157,833
Manufacturers Standard Package
Unit Price without JCT:¥578.91650
Unit Price with JCT:¥636.80815