SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75189DR

DigiKey Part Number
296-14957-2-ND - Tape & Reel (TR)
296-14957-1-ND - Cut Tape (CT)
296-14957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75189DR
Description
IC TRANSCEIVER 0/4 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75189DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 47,735 View Now
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥49.25920¥123,148
5,000¥47.95800¥239,790
7,500¥47.30667¥354,800
12,500¥46.58528¥582,316
17,500¥46.16337¥807,859
25,000¥45.75760¥1,143,940
Manufacturers Standard Package
Unit Price without JCT:¥49.25920
Unit Price with JCT:¥54.18512

Other Suppliers on DigiKey

47,735In Stock
Ships from Rochester Electronics, LLC