4/0 Driver RS232 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75188NSR

DigiKey Part Number
296-26648-2-ND - Tape & Reel (TR)
296-26648-1-ND - Cut Tape (CT)
296-26648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75188NSR
Description
IC TRANSCEIVER 4/0 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS232 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75188NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
±7.5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,673
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥136.00000¥136
10¥97.50000¥975
25¥87.72000¥2,193
100¥76.98000¥7,698
250¥71.86800¥17,967
500¥68.78200¥34,391
1,000¥66.24300¥66,243
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥64.15150¥128,303
4,000¥62.43075¥249,723
6,000¥61.56933¥369,416
10,000¥60.61430¥606,143
14,000¥60.05621¥840,787
20,000¥59.51990¥1,190,398
Manufacturers Standard Package
Unit Price without JCT:¥136.00000
Unit Price with JCT:¥149.60000