MFR Recommended

SN74TVC3010DBQR | |
|---|---|
DigiKey Part Number | 296-9891-2-ND - Tape & Reel (TR) 296-9891-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74TVC3010DBQR |
Description | IC VOLTAGE CLAMP 10BIT 24-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3010DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥313.00000 | ¥313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥187.92320 | ¥469,808 |
| 5,000 | ¥183.99300 | ¥919,965 |
| 7,500 | ¥182.02453 | ¥1,365,184 |
| Unit Price without JCT: | ¥313.00000 |
|---|---|
| Unit Price with JCT: | ¥344.30000 |


