
SN74LVC3G34YZPR | |
|---|---|
DigiKey Part Number | 296-15111-2-ND - Tape & Reel (TR) 296-15111-1-ND - Cut Tape (CT) 296-15111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G34YZPR |
Description | IC BUFF NON-INVERT 5.5V 8-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G34YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥139.00000 | ¥139 |
| 10 | ¥100.00000 | ¥1,000 |
| 25 | ¥89.96000 | ¥2,249 |
| 100 | ¥79.00000 | ¥7,900 |
| 250 | ¥73.78000 | ¥18,445 |
| 500 | ¥70.62400 | ¥35,312 |
| 1,000 | ¥70.17600 | ¥70,176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥64.47267 | ¥193,418 |
| 6,000 | ¥62.90983 | ¥377,459 |
| 9,000 | ¥62.12733 | ¥559,146 |
| 15,000 | ¥61.26033 | ¥918,905 |
| 21,000 | ¥60.75352 | ¥1,275,824 |
| Unit Price without JCT: | ¥139.00000 |
|---|---|
| Unit Price with JCT: | ¥152.90000 |

