Inverter IC 3 Channel Schmitt Trigger 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G14YZPR

DigiKey Part Number
296-18817-2-ND - Tape & Reel (TR)
296-18817-1-ND - Cut Tape (CT)
296-18817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC3G14YZPR
Description
IC INVERT SCHMITT 3CH 3IN 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G14YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 2.5V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥151.00000¥151
10¥108.60000¥1,086
25¥97.92000¥2,448
100¥86.12000¥8,612
250¥80.48800¥20,122
500¥77.09200¥38,546
1,000¥76.89500¥76,895
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥70.84867¥212,546
6,000¥69.16033¥414,962
9,000¥68.31500¥614,835
15,000¥67.37813¥1,010,672
21,000¥66.83033¥1,403,437
Manufacturers Standard Package
Unit Price without JCT:¥151.00000
Unit Price with JCT:¥166.10000

Other Suppliers on DigiKey

1,104,000In Stock
Ships from Rochester Electronics, LLC