
SN74LVC373ARGYR | |
|---|---|
DigiKey Part Number | 296-13973-2-ND - Tape & Reel (TR) 296-13973-1-ND - Cut Tape (CT) 296-13973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373ARGYR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥82.10000 | ¥821 |
| 25 | ¥73.76000 | ¥1,844 |
| 100 | ¥64.54000 | ¥6,454 |
| 250 | ¥60.13600 | ¥15,034 |
| 500 | ¥57.48000 | ¥28,740 |
| 1,000 | ¥56.59300 | ¥56,593 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥52.59033 | ¥157,771 |
| 6,000 | ¥51.26883 | ¥307,613 |
| 9,000 | ¥50.60689 | ¥455,462 |
| 15,000 | ¥49.87333 | ¥748,100 |
| 21,000 | ¥49.44462 | ¥1,038,337 |
| 30,000 | ¥49.03257 | ¥1,470,977 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

