Parametric Equivalent

SN74LVC2G240YZAR | |
|---|---|
DigiKey Part Number | 296-15590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G240YZAR |
Description | IC BUFFER INVERTING 5.5V 8-DSBGA |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G240YZAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.9x0.9) | |
Base Product Number |


