


SN74LVC2G100PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G100PWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G100PWRQ1 |
Description | IC MF CFG 1-CIR 3-IN 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥87.86600 | ¥263,598 |
| 6,000 | ¥85.85167 | ¥515,110 |
| 9,000 | ¥84.84267 | ¥763,584 |
| 15,000 | ¥83.72547 | ¥1,255,882 |
| Unit Price without JCT: | ¥87.86600 |
|---|---|
| Unit Price with JCT: | ¥96.65260 |

