
SN74LVC1G32YZPR | |
|---|---|
DigiKey Part Number | 296-14365-2-ND - Tape & Reel (TR) 296-14365-1-ND - Cut Tape (CT) 296-14365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32YZPR |
Description | IC GATE OR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥61.50000 | ¥615 |
| 25 | ¥55.00000 | ¥1,375 |
| 100 | ¥47.82000 | ¥4,782 |
| 250 | ¥44.41200 | ¥11,103 |
| 500 | ¥42.35200 | ¥21,176 |
| 1,000 | ¥41.11200 | ¥41,112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥38.56600 | ¥115,698 |
| 6,000 | ¥37.54217 | ¥225,253 |
| 9,000 | ¥37.02922 | ¥333,263 |
| 15,000 | ¥36.46087 | ¥546,913 |
| 21,000 | ¥36.12876 | ¥758,704 |
| 30,000 | ¥35.80923 | ¥1,074,277 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

