MFR Recommended

SN74LVC1G29DCURG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G29DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G29DCURG4 |
Description | IC DECODER/DEMUX 1 X 2:3 8-VSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:3 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G29DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥41.56433 | ¥124,693 |
| 6,000 | ¥40.47517 | ¥242,851 |
| 9,000 | ¥39.92956 | ¥359,366 |
| 15,000 | ¥39.32520 | ¥589,878 |
| 21,000 | ¥38.97190 | ¥818,410 |
| 30,000 | ¥38.63233 | ¥1,158,970 |
| Unit Price without JCT: | ¥41.56433 |
|---|---|
| Unit Price with JCT: | ¥45.72076 |

